
STM32F107VC Microcontroller Development Board
Sign in to ask questions about the Stmicroelectronics STM3210C-SK/IAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM3210C-SK/IAR technical specifications.
| Type | Development Board |
| Supported Device | STM32F107VC |
| Supported Device Technology | Microcontroller |
| USB | 2 |
| Ethernet | 1 |
| I2C | 1 |
| CAN | 1 |
| SPI | 1 |
| Display Type | LCD |
| IDE | IAR Embedded WorkBench |
| PC Card Interface | MMC/SD |
| Daughter Cards | Yes |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| ECCN | 3A992.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics STM3210C-SK/IAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.