
STM32 Microcontroller Starter Kit EEPROM/Flash
Sign in to ask questions about the Stmicroelectronics STM3210C-SK/RAIS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM3210C-SK/RAIS technical specifications.
| Type | Starter Kit |
| Supported Device | STM32 |
| Supported Device Technology | Microcontroller |
| Program Memory Type | EEPROM/Flash |
| USB | 2 |
| RS232 | 1 |
| I2C | 1 |
| CAN | 1 |
| SPI | 1 |
| Display Type | LCD |
| IDE | Editor/High-level Language Debugger/GNU C compiler/RIDE/Rflasher |
| Main Program Memory Type | EEPROM/Flash |
| Daughter Cards | Yes |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| ECCN | 3A991.a.2 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics STM3210C-SK/RAIS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.