
32-bit ARM core digital signal processor evaluation kit. Features I²C, RS-232, USB, and CAN interfaces. This lead-free component is part of the STM32F1 series.
Sign in to ask questions about the Stmicroelectronics STM3210E-EVAL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM3210E-EVAL technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Features | I²C |
| Interface | RS-232, USB, CAN |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | STM32F1 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM3210E-EVAL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
