
Stmicroelectronics STM3210E-SK/HIT technical specifications.
| Type | Starter Kit |
| Supported Device | STM32F103E |
| Supported Device Technology | Microcontroller |
| Program Memory Size | 512KB |
| Program Memory Type | Flash/NAND Flash |
| USB | 1 |
| CAN | 1 |
| UART | 1 |
| ADC | 1 |
| Display Type | LCD |
| IDE | GNU C/C++ Compiler/HiTOP/VX C/C++ Compiler |
| Main Program Memory Type | Flash |
| Daughter Cards | Yes |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| ECCN | 3A991.a.2 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics STM3210E-SK/HIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.