
Stmicroelectronics STM3210E-SK/KEIL technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | SPI, RS-232, USB, USART |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | STM32F1 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM3210E-SK/KEIL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
