
The STM3220G-SK/IAR is a 32-bit ARM microcontroller with a data bus width of 32 bits. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 3.6V. The device is packaged in bulk and is not radiation hardened. It is compliant with lead-free standards and does not meet Reach SVHC compliance requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STM3220G-SK/IAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM3220G-SK/IAR technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | I2C, USB, CAN, Ethernet, MMC, SD, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 32 |
| Operating Supply Voltage | 3.6V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | STM32F2 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM3220G-SK/IAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
