
The STM32303C-EVAL is a 32-bit ARM microcontroller evaluation kit with a 3.6V operating supply voltage and 32-bit data bus width. It features I2C, SPI, CAN, and USART interfaces. The kit is packaged in bulk and is lead-free compliant. The STM32F3 series microcontroller is used in this evaluation kit. It is not Reach SVHC compliant.
Sign in to ask questions about the Stmicroelectronics STM32303C-EVAL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32303C-EVAL technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | I2C, SPI, CAN, USART |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Operating Supply Voltage | 3.6V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | STM32F3 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32303C-EVAL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
