
This 32-bit ARM microcontroller features a 32-bit data bus width and supports various interfaces including I2C, SPI, CAN, Ethernet, and GPIO. It is available in a bulk packaging and is compliant with lead-free standards. The microcontroller is part of the STM32F4 series and is suitable for a wide range of applications. The evaluation kit is included, making it easier to develop and test applications. The microcontroller operates within a standard temperature range and meets general industry standards.
Stmicroelectronics STM3240G-ETH/NMF technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | I2C, SPI, CAN, Ethernet, GPIO, UART |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | STM32F4 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM3240G-ETH/NMF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
