
32-bit ARM microcontroller evaluation board featuring a high-performance core. Supports I2C, SPI, RS-232, USB, CAN, and Ethernet interfaces. Operates at a 5V supply voltage. Designed for general-purpose embedded applications.
Stmicroelectronics STM3240G-EVAL technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | I2C, SPI, RS-232, USB, CAN, Ethernet |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | STM32F4 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics STM3240G-EVAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
