
The STM3240G-SK/KEI is a 32-bit ARM microcontroller with a core architecture of ARM. It operates at an operating supply voltage of 12V and is available in bulk packaging. The device is not radiation hardened and is not compliant with Reach SVHC regulations. It is an evaluation kit with a USB interface and is part of the STM32F4 series.
Stmicroelectronics STM3240G-SK/KEI technical specifications.
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Interface | USB |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | STM32F4 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM3240G-SK/KEI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
