
STM32F407IG Microcontroller Target Board 1MB Flash
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STM3240GPRIM-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Target Board |
| Supported Device | STM32F407IG |
| Supported Device Technology | Microcontroller |
| Program Memory Size | 1MB |
| Program Memory Type | Flash |
| JTAG Support | No |
| Audio Interfaces | No |
| Main Program Memory Type | Flash |
| Daughter Cards | No |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| ECCN | 3A991.a.2 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics STM3240GPRIM-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.