
The STM3240GPRIMER is a 32-bit ARM microcontroller development board with a USB and CAN interface, operating at 5V. It features a 32-bit data bus width and is available in bulk packaging. The board is not radiation hardened and is not compliant with Reach SVHC regulations. It is designed for use in development and prototyping applications, specifically in-circuit debuggers and emulators, and supports JTAG and SWD interfaces.
Stmicroelectronics STM3240GPRIMER technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | USB, CAN |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | STM32F4 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM3240GPRIMER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
