
32-bit ARM microcontroller development board featuring an STM32F4 series processor. Offers extensive connectivity including I2C, USB, CAN, Ethernet, and SDIO interfaces. Includes a 4.3-inch LCD display for enhanced visualization and interaction. Designed as a lead-free evaluation kit for rapid prototyping and development.
Sign in to ask questions about the Stmicroelectronics STM32429I-EVAL1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32429I-EVAL1 technical specifications.
| Package/Case | Module |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Features | I²C |
| Interface | I2C, USB, CAN, Ethernet, SDIO |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | STM32F4 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32429I-EVAL1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
