
This 32-bit ARM microcontroller operates at 5V and is packaged in bulk with a base mount. It features a lead-free design and supports various interfaces including I2C, SPI, USB, and UART. The device is part of the STM32F4 series and is suitable for use in a variety of applications.
Stmicroelectronics STM3242IPRIM-D technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | I2C, SPI, USB, UART |
| Lead Free | Lead Free |
| Mount | Base |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | STM32F4 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM3242IPRIM-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
