
The STM3242IPRIMER is a 32-bit ARM microcontroller evaluation kit operating at 5V. It features a 32-bit data bus width and supports various interfaces including I2C, SPI, USB, and UART. This lead-free device is available in bulk packaging. The operating supply voltage is 5V.
Stmicroelectronics STM3242IPRIMER technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | I2C, SPI, USB, UART |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | STM32F4 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM3242IPRIMER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
