
The STM32CMICOS-EVAL evaluation board supports the STM32F107 microcontroller, featuring a maximum clock rate of 72 MHz, 64KB of RAM, and 256KB of Flash program memory. The board provides multiple interfaces, including USB, RS232, Ethernet, I2C, CAN, and SPI. Additionally, it features a PC Card interface for MMC/SD cards and supports daughter cards for expanded functionality.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STM32CMICOS-EVAL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Evaluation Board |
| Supported Device | STM32F107 |
| Supported Device Technology | Microcontroller |
| Maximum Clock Rate | 72MHz |
| RAM Size | 64KB |
| Program Memory Size | 256KB |
| Program Memory Type | Flash |
| USB | 1 |
| RS232 | 1 |
| Ethernet | 1 |
| I2C | 2 |
| CAN | 1 |
| SPI | 3 |
| PC Card Interface | MMC/SD |
| Main Program Memory Type | Flash |
| Daughter Cards | Yes |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics STM32CMICOS-EVAL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.