
STM32F030R8T6 Microcontroller Discovery Kit 8KB RAM 64KB Flash Win 7/Win Vista/Win XP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STM32F0308-DISCO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F0308-DISCO technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | Serial |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | STM32F0 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F0308-DISCO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
