
32-bit ARM Cortex-M0 microcontroller featuring 64KB FLASH memory and an 8KB RAM. Operates at a maximum frequency of 48MHz, with a 32-bit data bus width. Offers 39 programmable I/Os, including 2x I2C, 2x SPI, and multiple UART/USART interfaces. Includes 12 ADC channels and 6 PWM channels, supported by 7 timers/counters and DMA. Packaged in an LQFP surface mount case, operating between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STM32F030C8T6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F030C8T6TR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 48MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 364mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of ADC Channels | 12 |
| Number of I/Os | 39 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 39 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 7 |
| Oscillator Type | Internal |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32F0 |
| Watchdog Timer | Yes |
| Weight | 0.006409oz |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F030C8T6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
