
The STM32F030CCT6TR is a 32-bit RISC microcontroller with 48 terminals in a quad flatpack package. It operates over a temperature range of -40 to 85 degrees Celsius and has a maximum clock frequency of 32 MHz. The device has 37 I/O lines, 0 external data bus width, and 0 address bus width. It features a 32-bit bit size and a 48 MHz speed. The microcontroller has flash programmability and includes PWM and ADC channels, but no DAC channels. It is designed for industrial temperature grade applications.
Stmicroelectronics STM32F030CCT6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 37 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Eccn Code | 3A991.A.2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F030CCT6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.