
32-bit RISC microcontroller featuring an Arm Cortex-M0 core operating at up to 48 MHz. This integrated circuit offers 32 KB of FLASH memory and 4 KB of RAM, with 26 I/O lines for flexible interfacing. Designed for industrial temperature ranges (-40°C to 85°C), it operates from a 2.4V to 3.6V supply voltage. The component includes PWM channels, ADC, and DMA channels, housed in a 32-terminal S-PQFP-G32 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STM32F030K6T6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F030K6T6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 23.2 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 26 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Eccn Code | 3A991.A.2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F030K6T6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.