32-bit ARM Cortex-M0 microcontroller featuring 64KB FLASH memory and 8KB RAM, operating at up to 48MHz. This LQFP packaged MCU offers 55 programmable I/Os, 18 ADC channels, and supports I2C, SPI, and UART/USART interfaces. It includes 2 I2C and 2 SPI channels, 6 PWM channels, 7 timers/counters, and peripherals like POR, WDT, and DMA. Operating voltage ranges from 2.4V to 3.6V with a maximum power dissipation of 444mW, and it functions within an -40°C to 85°C temperature range.
Sign in to ask questions about the Stmicroelectronics STM32F030R8T6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F030R8T6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 48MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 444mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.4V |
| Number of ADC Channels | 18 |
| Number of I/Os | 55 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 55 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 7 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | STM32F0 |
| Watchdog Timer | Yes |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F030R8T6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
