
32-bit RISC microcontroller featuring an Arm Cortex-M0 core operating at up to 48 MHz. This industrial-grade MCU offers 256 KB of FLASH memory and 32 KB of RAM. It includes 51 I/O lines, PWM channels, ADC, and DMA channels. The component is housed in a 64-terminal S-PQFP-G64 package, with a supply voltage range of 2.4V to 3.6V, and operates within an industrial temperature range of -40°C to 85°C.
Stmicroelectronics STM32F030RCT6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 51 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F030RCT6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.