
32-bit ARM Cortex-M0 microcontroller featuring 16KB FLASH and 4KB RAM. Operates at up to 48MHz with 15 programmable I/Os and 12 ADC channels. Supports I2C, SPI, UART, USART, and I2S interfaces. Packaged in TSSOP, this surface-mount device offers a wide operating temperature range of -40°C to 85°C and a supply voltage of 2V to 3.6V. Includes 6 timers, DMA, POR, PWM, and WDT peripherals.
Stmicroelectronics STM32F031F4P6 technical specifications.
| Package/Case | TSSOP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, IrDA, UART, USART, I2S |
| Lead Free | Lead Free |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 182mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of ADC Channels | 12 |
| Number of I/Os | 15 |
| Number of Programmable I/O | 15 |
| Number of Timers/Counters | 6 |
| Oscillator Type | Internal |
| Package Quantity | 1480 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | STM32F0 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F031F4P6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
