
The STM32F031G6U6 is a 32-bit ARM microcontroller with 32KB of FLASH memory and 4KB of RAM. It operates at a maximum frequency of 48MHz and is packaged in a UFQFPN. The device is RoHS compliant and has a maximum power dissipation of 169mW. It features a range of peripherals, including a watchdog timer and DMA controller. The microcontroller is suitable for use in applications with operating temperatures between -40°C and 85°C.
Sign in to ask questions about the Stmicroelectronics STM32F031G6U6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F031G6U6 technical specifications.
| Package/Case | UFQFPN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, I2S |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 169mW |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Number of I/Os | 23 |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 6 |
| Oscillator Type | Internal |
| Package Quantity | 490 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | STM32 F0 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F031G6U6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
