
The STM32F031G6U7TR is a 32-bit microcontroller with a 28-pin quad flat package, suitable for industrial temperature applications. It operates at a supply voltage of 2-3.6V and has a maximum clock frequency of 32 MHz. The device features 23 I/O lines, 32-bit RISC architecture, and includes peripherals such as PWM channels, ADC, and DMA channels. It is programmable with flash memory and has a 48 MHz speed.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STM32F031G6U7TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F031G6U7TR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N28 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 23 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Eccn Code | 3A991.A.2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F031G6U7TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.