Stmicroelectronics STM32F038C6T7 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 105°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 38 |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Peripherals | POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | STM32F0 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F038C6T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
