The STM32F038E6Y6TR is a 32-bit microcontroller with a maximum clock frequency of 48 MHz and 19 I/O lines. It operates on a supply voltage of 1.656 to 1.944 volts and has a 32-bit RISC architecture. The device is packaged in a VFBGA package type and is designed for use in various applications. It features PWM channels and has an ADC and DMA channels. The microcontroller is suitable for use in a range of operating temperatures.
Stmicroelectronics STM32F038E6Y6TR technical specifications.
| Number of Terminals | 25 |
| Terminal Position | BOTTOM |
| Width | 2.097 |
| Length | 2.493 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.656 |
| Supply Voltage-Max | 1.944 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 19 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 32 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F038E6Y6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.