
32-bit ARM Cortex-M0 microcontroller featuring 32KB FLASH memory and 4KB RAM. Operates at up to 48MHz with a 1.8V supply voltage, supporting a range of interfaces including I2C, SPI, USART, and USB. Includes 12 ADC channels, 14 programmable I/Os, and 6 timers/counters. Packaged in TSSOP with a wide operating temperature range of -40°C to 85°C.
Stmicroelectronics STM32F038F6P6 technical specifications.
| Package/Case | TSSOP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USART, IrDA, UART, LIN, I2S |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 182mW |
| Max Supply Voltage | 1.944V |
| Min Supply Voltage | 1.656V |
| Number of ADC Channels | 12 |
| Number of I/Os | 14 |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 1.8V |
| Oscillator Type | Internal |
| Package Quantity | 1480 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | STM32 F0 |
| Watchdog Timer | Yes |
| Weight | 0.006737oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F038F6P6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
