
32-bit RISC microcontroller featuring an Arm Cortex-M0 core operating at up to 48 MHz. This MCU offers 16 KB of FLASH memory and 6 KB of RAM, with 16 I/O lines. Integrated USB, CAN, and CEC functions are supported. The component is housed in a 20-terminal R-PDSO-G20 package with dimensions of 4.4mm width and 6.5mm length. It operates within an industrial temperature range of -40°C to 85°C, with a nominal supply voltage of 3.3V (2V to 3.6V range).
Sign in to ask questions about the Stmicroelectronics STM32F042F4P6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F042F4P6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 23.4 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 6144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F042F4P6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.