32-bit RISC microcontroller featuring a 48 MHz CPU and 32 Kbytes of FLASH memory. This industrial-grade MCU offers 24 I/O lines, 6144 bytes of RAM, and supports USB, CAN, and CEC functions. Operating across an industrial temperature range of -40°C to 105°C, it is housed in a compact 4x4mm S-XQCC-N28 package with 28 terminals. Key peripherals include PWM channels, ADC, and DMA channels, with a nominal supply voltage of 3.3V.
Stmicroelectronics STM32F042G6U7 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N28 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 24.6 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 24 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 6144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F042G6U7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.