32-bit RISC microcontroller featuring an Arm Cortex-M0 core operating at up to 48 MHz. This low-voltage device offers 32 KB of FLASH memory and 6 KB of RAM. Integrated peripherals include USB, CAN, and CEC functions, alongside 23 I/O lines. Designed for industrial applications, it operates within a temperature range of -40°C to 85°C and utilizes a 1.8V nominal supply voltage. The component is housed in a 28-terminal S-PQCC-N28 package.
Stmicroelectronics STM32F048G6U6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 20.9 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 1.95 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 23 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 6144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F048G6U6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.