The STM32F048T6Y6TR is a 32-bit microcontroller with a maximum clock frequency of 48MHz and 32KB of ROM. It has 29 I/O lines and is available in a FBGA package. The device operates within a supply voltage range of 1.65V to 1.95V and has features such as PWM channels, ADC, and DMA channels.
Sign in to ask questions about the Stmicroelectronics STM32F048T6Y6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F048T6Y6TR technical specifications.
| Number of Terminals | 36 |
| Terminal Position | BOTTOM |
| Width | 2.553 |
| Length | 2.579 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 1.95 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 29 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM (words) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Eccn Code | 3A991.A.2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F048T6Y6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.