IC,MICROCONTROLLER,32-BIT,CORTEX-M0 CPU,CMOS,TSSOP,20PIN,PLASTIC
Sign in to ask questions about the Stmicroelectronics STM32F050F4P6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F050F4P6 technical specifications.
| Package/Case | TSSOP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 48MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Number of I/Os | 15 |
| Number of Timers/Counters | 6 |
| Oscillator Type | Internal |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 F0 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F050F4P6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
