32-bit ARM Cortex-M0 microcontroller featuring a 48MHz core frequency. This integrated circuit offers 32KB of FLASH memory and 4KB of RAM, with 23 programmable I/O pins. Interfaces include I2C, SPI, USART, IrDA, UART, LIN, and I2S. Operating voltage ranges from 2V to 3.6V, with a maximum power dissipation of 169mW. The component is housed in a UFQFPN package and operates within a temperature range of -40°C to 85°C.
Stmicroelectronics STM32F050G6U6 technical specifications.
| Package/Case | UFQFPN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 48MHz |
| Interface | I2C, SPI, USART, IrDA, UART, LIN, I2S |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 169mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of I/Os | 23 |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 6 |
| Oscillator Type | Internal |
| Package Quantity | 490 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32F0 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F050G6U6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
