
32-bit ARM Cortex-M0 microcontroller featuring 64KB FLASH memory and 8KB RAM. Operates at up to 48MHz with 39 programmable I/Os. Includes I2C, SPI, USART, HDMI, IrDA, UART, LIN, and I2S interfaces, along with 8 timers/counters and 13 ADC channels. Packaged in LQFP and supports a wide operating temperature range of -40°C to 85°C.
Stmicroelectronics STM32F051C8T6TR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 48MHz |
| Interface | I2C, SPI, USART, HDMI, IrDA, UART, LIN, I2S |
| Lead Free | Lead Free |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 364mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of ADC Channels | 13 |
| Number of I/Os | 39 |
| Number of Programmable I/O | 39 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 F0 |
| Watchdog Timer | Yes |
| Weight | 0.006409oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F051C8T6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
