
32-bit ARM Cortex-M0 microcontroller featuring 32KB FLASH memory and 4KB RAM. Operates at a maximum frequency of 48MHz with 27 programmable I/Os. Offers extensive interface support including I2C, SPI, UART, USART, HDMI, and I2S. Includes 8 timers/counters, 6 PWM channels, 13 ADC channels, and integrated peripherals like DMA and watchdog timer. Packaged in a compact UFQFPN with dimensions of 5.1mm x 5.1mm x 0.55mm, operating from 2V to 3.6V supply voltage.
Stmicroelectronics STM32F051K6U6TR technical specifications.
| Package/Case | UFQFPN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Height | 0.55mm |
| Interface | I2C, SPI, HDMI, IrDA, UART, USART, LIN, I2S |
| Length | 5.1mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 526mW |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of ADC Channels | 13 |
| Number of I/Os | 27 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 27 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | STM32 F0 |
| Watchdog Timer | Yes |
| Width | 5.1mm |
| RoHS | Compliant |
No datasheet is available for this part.
