Stmicroelectronics STM32F051K6U7TR technical specifications.
| Package/Case | UFQFPN |
| Frequency | 48MHz |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Min Supply Voltage | 2V |
| Number of I/Os | 27 |
| Packaging | Cut Tape |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F051K6U7TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
