The STM32F058C8U6 is a 32-bit RISC microcontroller with a 1.8V supply voltage and a maximum clock frequency of 32 MHz. It features 38 I/O lines, 32-bit architecture, and supports PWM channels, ADC, and DMA channels. The device is available in a 48-pin HVQCCN package. Operating temperature range is not specified.
Sign in to ask questions about the Stmicroelectronics STM32F058C8U6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F058C8U6 technical specifications.
| Number of Terminals | 48 |
| Terminal Position | QUAD |
| Width | 7 |
| Length | 7 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 1.95 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 38 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F058C8U6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.