The STM32F070C6T6 is a 32-bit RISC microcontroller with 37 I/O lines and 48 terminals in a quad flatpack package. It operates at a supply voltage of 2.4 to 3.6V and a maximum clock frequency of 32 MHz. The device features PWM channels, an ADC, and DMA channels. It is suitable for a variety of applications requiring a high level of processing power and I/O capabilities.
Sign in to ask questions about the Stmicroelectronics STM32F070C6T6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F070C6T6 technical specifications.
| Number of Terminals | 48 |
| Terminal Position | QUAD |
| Width | 7 |
| Length | 7 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 37 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F070C6T6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.