32-bit RISC microcontroller featuring an Arm Cortex-M0 core operating at up to 48 MHz. This device offers 32 KB of FLASH program memory and 6 KB of RAM, with 37 I/O lines available. It supports a supply voltage range of 2.4V to 3.6V, with a nominal 3.3V, and operates within an industrial temperature range of -40°C to 85°C. The S-PQFP-G48 package provides 48 terminals. Integrated peripherals include PWM channels, ADC, and DMA channels, along with USB connectivity.
Sign in to ask questions about the Stmicroelectronics STM32F070C6T6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F070C6T6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 37 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 6144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F070C6T6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.