32-bit RISC microcontroller featuring a 48 MHz CPU and 128 KB of FLASH memory. Offers 37 I/O lines, 16 KB RAM, and supports up to 48 MHz clock frequency. Includes PWM channels, ADC, DAC, and DMA capabilities. Operates within an industrial temperature range of -40°C to 105°C with a supply voltage of 2V to 3.6V. Housed in a 48-terminal S-XQCC-N48 package with dimensions of 7x7 mm.
Sign in to ask questions about the Stmicroelectronics STM32F071CBU7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F071CBU7 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 37 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F071CBU7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.