
32-bit ARM Cortex-M0+ microcontroller featuring 128KB FLASH memory and 16KB RAM. Operates at a maximum frequency of 48MHz with 87 programmable I/Os. Supports I2C, SPI, HDMI, IrDA, UART, USART, and I2S interfaces. Includes 19 ADC channels and 9 timers/counters, with peripherals like POR, PWM, WDT, and DMA. Packaged in an LQFP surface mount case, this RoHS compliant component operates from -40°C to 85°C with a supply voltage range of 2V to 3.6V.
Stmicroelectronics STM32F071VBT6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, HDMI, IrDA, UART, USART, I2S |
| Lead Free | Lead Free |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 476mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of ADC Channels | 19 |
| Number of I/Os | 87 |
| Number of Programmable I/O | 87 |
| Number of Timers/Counters | 9 |
| Oscillator Type | Internal |
| Package Quantity | 540 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | STM32F0 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F071VBT6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
