
The STM32F078CBY6TR is a 128KB FLASH microcontroller based on the ARM core architecture. It features 36 I/Os and supports various interfaces, including I2C, SPI, USB, HDMI, IrDA, UART, and USART. Operating within a temperature range of -40°C to 85°C, this microcontroller is suitable for surface mount applications. The device is RoHS compliant and part of the STM32F0 series.
Sign in to ask questions about the Stmicroelectronics STM32F078CBY6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F078CBY6TR technical specifications.
| Core Architecture | ARM |
| Interface | I2C, SPI, USB, HDMI, IrDA, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Oscillator Type | Internal |
| Package Quantity | 5000 |
| Peripherals | POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | STM32F0 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F078CBY6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
