The STM32F078RBH7TR is a 32-bit microcontroller with a maximum clock frequency of 32 MHz and 50 I/O lines. It features a 32-bit RISC architecture and is packaged in a VFBGA package. The device operates within a supply voltage range of 1.65 to 1.95 volts. It includes peripherals such as PWM channels and ADC, and supports DMA channels.
Sign in to ask questions about the Stmicroelectronics STM32F078RBH7TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F078RBH7TR technical specifications.
| Number of Terminals | 64 |
| Terminal Position | BOTTOM |
| Width | 5 |
| Length | 5 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 1.95 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 50 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F078RBH7TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.