The STM32F078VBH6TR is a 32-bit RISC microcontroller with a supply voltage range of 1.65 to 1.95V and a maximum clock frequency of 32MHz. It features 86 I/O lines and is packaged in a VFBGA package. The device supports PWM channels, ADC, and DMA channels. It is suitable for various applications requiring a high-performance microcontroller.
Sign in to ask questions about the Stmicroelectronics STM32F078VBH6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F078VBH6TR technical specifications.
| Number of Terminals | 100 |
| Terminal Position | BOTTOM |
| Width | 7 |
| Length | 7 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 1.95 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 86 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F078VBH6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.