32-bit RISC microcontroller featuring a 48 MHz Arm Cortex-M0 core. Offers 256 KB Flash memory and 32 KB RAM, with 52 I/O lines. Includes CAN and CEC functions, along with PWM, ADC, DMA, and DAC peripherals. Operates within an industrial temperature range of -40°C to 85°C, with a supply voltage of 2V to 3.6V. Packaged in a 64-terminal S-PBGA.
Stmicroelectronics STM32F091RCH6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B64 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 30.3 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 52 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F091RCH6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.