The STM32F091RCT6J is a 32-bit RISC microcontroller with a nominal supply voltage of 3.3V and a maximum clock frequency of 32 MHz. It features 52 I/O lines and supports PWM channels, ADC, and DMA channels. The device is available in a quad package with dimensions of 10mm in width and length. Operating temperature range is not specified in the provided data.
Sign in to ask questions about the Stmicroelectronics STM32F091RCT6J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F091RCT6J technical specifications.
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| Width | 10 |
| Length | 10 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 52 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F091RCT6J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.