The STM32F098VCH6 is a 32-bit microcontroller with a maximum clock frequency of 32 MHz and 87 I/O lines. It operates within a supply voltage range of 1.656 to 1.944V. The device is packaged in VFBGA and is suitable for use in various applications.
Sign in to ask questions about the Stmicroelectronics STM32F098VCH6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F098VCH6 technical specifications.
| Number of Terminals | 100 |
| Terminal Position | BOTTOM |
| Width | 7 |
| Length | 7 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.656 |
| Supply Voltage-Max | 1.944 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 87 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F098VCH6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.