
STM32F051R8T6 Microcontroller Evaluation Board 8KB RAM 64KB Flash Win 7/Win Vista/Win XP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STM32F0DISCOVERY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Interface | USB |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | STM32F0 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F0DISCOVERY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
