
32-bit ARM Cortex-M3 microcontroller featuring 32KB Flash memory and 4KB RAM. Operates at a maximum frequency of 24MHz, with a supply voltage range of 2V to 3.6V. Offers 37 programmable I/Os, 6 PWM channels, 5 timers, and multiple communication interfaces including I2C, SPI, UART, USART, and IrDA. Includes 10-channel ADC, 2-channel DAC, DMA, and watchdog timer. Packaged in LQFP with a 7.2mm x 7.2mm x 1.45mm footprint.
Sign in to ask questions about the Stmicroelectronics STM32F100C6T6B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F100C6T6B technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 24MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 363mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Nominal Supply Current | 1.7uA |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 10 |
| Number of Channels | 10 |
| Number of D/A Converters | 2 |
| Number of I/Os | 37 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 37 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, Temp Sensor, I2C |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32F1 |
| Watchdog Timer | Yes |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F100C6T6B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
